AMC06DRTH

Heilind Number:SULAMC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRTH

Detailed Description

Introducing the AMC06DRTH, a high-performance PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method facilitate easy installation. The contact materials of Beryllium Copper with Gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation, along with 12 positions, allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution. Gold termination plating ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the AMC06DRTH is a top choice for reliable connectivity in critical systems. (Character count: 191)