AMC06DRTI-S13

Heilind Number:SULAMC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRTI-S13

Detailed Description

Introducing the AMC06DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector is built to last. With a 2-row design and threaded mount type, it ensures secure and stable connectivity. The termination method is through a Card Extender, making installation quick and easy. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A current, it meets stringent performance requirements. The Full Bellow contact type and Straddle orientation further enhance its reliability. With 12 positions and a tail length of 4.7mm, it provides ample connectivity options. Suitable for a wide range of applications, from industrial to aerospace, this connector is a dependable choice for your connectivity needs.