AMC06DRTI-S93

Heilind Number:SULAMC06DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRTI-S93

Detailed Description

SKU AMC06DRTI-S93 features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage tolerance of 700VAC, this female connector is suitable for high-power applications. Its two rows of threaded mount type and through-hole termination method offer secure attachment to PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it accommodates 12 positions with full bellow contact type for optimal signal transmission. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries, including aerospace and telecommunications. Its compact design with a height of 10.95mm and width of 8.38mm makes it suitable for space-constrained applications. Gold termination plating ensures long-term reliability, while its compliance with hi-rel standards further enhances its durability. The AMC06DRTIS93 is a versatile solution for board-to-board and card edge connections, offering top-tier performance and longevity.