| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC06DRTI |
AMC06DRTI
| Heilind Number: | SULAMC06DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DRTI |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; Threaded mount type; Thru Hole termination method; Gold contact plating; Full Bellow contact type; Straight orientation; 12 positions; Operating temperature range of -65 to 150 °C; 700 VAC voltage rating. This Board To Board PCB Connector, with SKU AMC06DRTI, offers high reliability and durability in demanding applications. Featuring a pitch of 2.54 mm, it ensures secure connectivity with a tail length of 5.08 mm. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, is suitable for space-constrained environments. Ideal for industrial and commercial electronics, it meets stringent quality standards for performance and longevity. Upgrade your connectivity solutions with the AMC06DRTI connector.

