AMC06DRTN

Heilind Number:SULAMC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRTN

Detailed Description

Introducing the AMC06DRTN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a maximum amperage of 3A and voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows with 12 positions, allowing for versatile connectivity options. Its straight orientation and no mounting design make installation easy. The Thru Hole termination method, along with gold contact plating, guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. With its compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The AMC06DRTN is the perfect choice for high-reliability systems in industries such as aerospace, defense, and telecommunications.