AMC06DRTS

Heilind Number:SULAMC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRTS

Detailed Description

SKU AMC06DRTS boasts top-tier performance with its construction from PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. This female connector, featuring two rows and a side hole mount type with thru-hole termination, offers seamless integration onto PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, supported by a pitch of 2.54mm and a voltage rating of 700 VAC. Its full bellow contact type, straight orientation, and 12 positions make it versatile for various applications. With a tail length of 5.08mm and an operating temperature range from -65 to 150 °C, it promises functionality even in extreme conditions. The connector's compact design, at 10.95mm in height and 8.38mm in width, caters to space-saving requirements. Gold termination plating enhances longevity, making it ideal for hi-rel applications. Meet your connectivity needs efficiently with the AMC06DRTS.