AMC06DRXI

Heilind Number:SULAMC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRXI

Detailed Description

Introducing the AMC06DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring reliable conductivity. The contact material is plated with gold for optimal signal transmission, while the full bellow contact type guarantees secure connections. With a 2.54mm pitch and 12 positions, it offers versatility in circuit board assembly. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The threaded mount type and thru-hole termination method provide stability during installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the AMC06DRXI for seamless and durable board-to-board connections in your electronic systems.