AMC06DRXN

Heilind Number:SULAMC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRXN

Detailed Description

Introducing the AMC06DRXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and offers 12 positions, ensuring versatile and reliable connections. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact plating in gold and termination method through hole mounting further enhance its conductivity. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various power and data transfer needs. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is perfect for demanding industrial environments. Whether for aerospace, telecommunications, or other hi-rel applications, the AMC06DRXN ensures superior performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.