AMC06DRXS

Heilind Number:SULAMC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRXS

Detailed Description

The AMC06DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatility in circuit connections. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The straight orientation and compact dimensions make it easy to integrate into electronic systems. Whether for aerospace, defense, or industrial applications, the AMC06DRXS guarantees high-quality performance.