AMC06DRYH-S13

Heilind Number:SULAMC06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DRYH-S13

Detailed Description

Introducing SKU AMC06DRYH-S13, a high-performance female board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row configuration and 12 positions, it offers ample connectivity options. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections. Gold-plated contacts provide excellent conductivity, while a 700 VAC voltage rating ensures safety. Operating temperature range of -65 to 150 °C makes it suitable for a wide range of operating conditions. With a compact design, this connector has a low profile, with a height of 10.95mm and width of 8.38mm, ideal for space-constrained applications. Perfect for use in hi-rel environments, the AMC06DRYHS13 is a top choice for professionals seeking high-quality board-to-board connectors.