AMC06DRYH

Heilind Number:SULAMC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRYH

Detailed Description

SKU AMC06DRYH features a high-performance Board To Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. The female connector has 2 rows, each accommodating 12 positions with a pitch of 2.54mm. Featuring a straight orientation and clearance hole mount type, it offers easy installation. The contacts, made of Beryllium Copper and plated with Gold, guarantee optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. With a temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's tail length of 11.18mm allows for secure PCB attachment. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution. Meeting high reliability standards, this connector is a dependable choice for critical systems.