AMC06DRYI

Heilind Number:SULAMC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DRYI

Detailed Description

Introducing the AMC06DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer secure attachment to the PCB. This connector, with two rows of 12 positions each, allows for versatile connectivity options. Operating at a wide temperature range of -65 to 150 °C, it is ideal for use in aerospace, defense, and industrial systems. The AMC06DRYI is RoHS compliant and meets stringent quality standards, making it a dependable choice for your connectivity needs.