AMC06DSXI

Heilind Number:SULAMC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DSXI
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DSXI

Detailed Description

Introducing SKU AMC06DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and durability. With a pitch of 2.54mm and 6 positions, it offers versatile connectivity options. Operating temperature range of -65 to 150°C and a straight orientation further enhance its suitability for industrial use. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or industrial machinery, the AMC06DSXI ensures superior performance.