AMC06DSXN

Heilind Number:SULAMC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DSXN
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DSXN

Detailed Description

The AMC06DSXN is a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3 A and voltage capacity of 700 VAC, this connector is suitable for demanding electronic setups. The termination method of Thru Hole and gold contact plating guarantee secure connections with minimal signal loss. Its straight orientation, 6 positions, and 1 row layout offer versatility in PCB designs. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves space without compromising performance. The AMC06DSXN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.