AMC06DTAD

Heilind Number:SULAMC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTAD

Detailed Description

Introducing the AMC06DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable signal transmission. With a low 0.1-inch pitch and two rows of 12 female contacts, it offers seamless integration into your PCB setup. The contact material is plated with gold for optimal conductivity, while the loop bellow design and right-angle orientation enhance usability in tight spaces. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for a wide range of electronic systems. With a wide operating temperature range of -65 to 150°C and gold termination plating, it guarantees performance and longevity even in harsh environments. The AMC06DTAD is the perfect choice for high-reliability applications in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity with this advanced solution.