| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC06DTAN |
AMC06DTAN
| Heilind Number: | SULAMC06DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DTAN |
| ECAD Model: |
Specifications
Detailed Description
The AMC06DTAN connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding applications. With a 3A amperage and 700VAC voltage rating, it offers secure power transmission. This female connector, with two rows and 12 positions, is ideal for board-to-board PCB connections. Its gold contact plating and loop bellow design guarantee excellent conductivity and signal integrity. The right-angle orientation and thru-hole termination method make it easy to install. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the AMC06DTAN for high-performance connectivity in your electronic designs.

