AMC06DTAS

Heilind Number:SULAMC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTAS

Detailed Description

Introducing the AMC06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side-hole mount type, this connector offers seamless integration into your electronic systems. Featuring PPS and Beryllium Copper construction with gold termination plating, it ensures excellent conductivity and durability. Meeting stringent quality standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, making it ideal for use in harsh environments. The 2.54mm pitch and 12 positions cater to diverse connectivity needs, while the loop bellow contact type guarantees reliable signal transmission. With a compact form factor and a connector height of 15.49mm, it optimizes space utilization on PCBs. Trust the AMC06DTAS for efficient and secure board-to-board connections in aerospace, defense, telecommunications, and other hi-rel industries.