AMC06DTBI

Heilind Number:SULAMC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DTBI

Detailed Description

Introducing the AMC06DTBI, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robustness and reliability in operation. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Contact material of Beryllium Copper with gold plating ensures efficient signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy mating. With 12 positions and a voltage rating of 700VAC, this connector is ideal for power and data transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board connections. Trusted for its quality and performance, the AMC06DTBI is the perfect choice for your connectivity needs in aerospace, telecommunications, and industrial applications.