| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DTBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULAMC06DTBN-S189 |
AMC06DTBN-S189
| Heilind Number: | SULAMC06DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
AMC06DTBN-S189 features a female connector with two rows, designed for robust board-to-board or card edge connections. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity. The Loop Bellow contacts, operating at 700 VAC and 3A, guarantee efficient power transmission. Its right-angle orientation and no-mounting design offer versatility in assembly. With 12 positions and a pitch of 2.54mm, it facilitates precise connections. The connector's -65 to 150 °C operating temperature range suits various environments. Measuring .61 inches in height, 9.4mm in width, and with a .18-inch tail length, it provides a compact yet functional solution for PCB applications. Trust in the quality and performance of this connector, ideal for demanding industrial settings.

