AMC06DTBN

Heilind Number:SULAMC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTBN

Detailed Description

Introducing the AMC06DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 12 positions offer versatile connectivity options. Gold contact plating and termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees precise and secure connections. Meeting rigorous standards with an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Upgrade your PCB connections with the AMC06DTBN for unmatched performance and durability.