AMC06DTBS

Heilind Number:SULAMC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTBS

Detailed Description

The AMC06DTBS is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 12 contacts, it ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The termination method of Thru Hole with side hole mount type allows for easy installation. Contact plating in gold guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent technical requirements. Operating over a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the AMC06DTBS delivers top performance.