AMC06DTEF

Heilind Number:SULAMC06DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTEF
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTEF

Detailed Description

The AMC06DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, allowing for multiple connections. Its floating bobbin mount type and eyelet termination method provide secure attachment to the PCB. The contacts are made of Beryllium Copper and plated with gold for enhanced conductivity. Operating at a wide temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace settings. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The AMC06DTEF is a reliable and efficient solution for your connectivity needs.