| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC06DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULAMC06DTKD |
AMC06DTKD
| Heilind Number: | SULAMC06DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC06DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With a 2.54mm pitch and 12 positions, it offers seamless connectivity for your electronic devices. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, it's perfect for aerospace, defense, and industrial applications. Trust the AMC06DTKD for secure and efficient PCB connections.

