AMC06DTKH

Heilind Number:SULAMC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTKH

Detailed Description

The AMC06DTKH connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets high power transmission needs. This female connector, boasting two rows of 12 positions each, offers ample connectivity options. Its gold-plated contact material and termination ensure optimal signal integrity. The Loop Bellow contact type and straight orientation facilitate easy and secure connections. Designed for Through Hole mounting with a clearance hole, installation is efficient. Operating smoothly in temperatures ranging from -65 to 150°C, this connector suits various applications. Its compact form factor, with dimensions of .61in height and 9.4mm width, makes it ideal for board-to-board and card edge connections. Trust in the AMC06DTKH for dependable and high-performance interconnect solutions.