AMC06DTKN

Heilind Number:SULAMC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTKN

Detailed Description

Introducing the AMC06DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliable conductivity. With a 2.54mm pitch and loop bellow contact type, it offers precise and secure connections. Gold contact plating and termination provide excellent signal transmission and resistance to corrosion. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. This connector, with 12 positions in a straight orientation and no mounting required, is perfect for compact electronic assemblies. Its tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust the AMC06DTKN for superior performance in your connectivity solutions.