AMC06DTMD

Heilind Number:SULAMC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAMC06DTMD

Detailed Description

Introducing the AMC06DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The two-row, right-angle orientation with a pitch of 2.54mm allows for efficient PCB integration. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 12 positions and a loop bellow contact type, the AMC06DTMD offers secure and stable connections. Its clearance hole mount and through-hole termination method make installation easy. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial applications, the AMC06DTMD is the perfect choice for high-reliability connectivity needs.