AMC06DTMH

Heilind Number:SULAMC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTMH

Detailed Description

Introducing the AMC06DTMH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows accommodating 12 positions, this connector offers seamless connectivity in compact spaces. Featuring a female gender and right-angle orientation, it ensures efficient PCB assembly. The contact material, Beryllium Copper, plated with gold, guarantees reliable signal transmission with a voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether in industrial machinery or electronic devices, the AMC06DTMH excels in performance and durability.