AMC06DTMS

Heilind Number:SULAMC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTMS

Detailed Description

Introducing our high-performance Board To Board PCB Connector, AMC06DTMS. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers seamless connectivity in various electronic applications. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow design and right-angle orientation enhance versatility during assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its side hole mount and thru-hole termination method, along with a tail length of 6.35mm, facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for high-reliability systems, it belongs to our top-tier AMC series. Upgrade your electronic connections with the AMC06DTMS.