AMC06DTMT

Heilind Number:SULAMC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC06DTMT

Detailed Description

Introducing the AMC06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure and stable connections. Using a through-hole termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With 12 positions and loop bellow contact type, it facilitates efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether for aerospace, defense, or industrial applications, the AMC06DTMT is the perfect choice for high-reliability connectivity.