AMC06DTMZ-S273

Heilind Number:SULAMC06DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC06DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC06DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC06DTMZ-S273

Detailed Description

Introducing the AMC06DTMZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a gendered female design with two rows and a convenient side-hole mount type, installation is seamless. The termination method, through-hole, guarantees secure connections. Each contact is meticulously crafted from Beryllium Copper and plated with gold for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The loop bellow contact type and right-angle orientation further optimize space utilization. With 12 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in temperature ranges from -65 to 150°C, it is suitable for extreme environments. The compact connector, measuring 15.49mm in height and 11.94mm in width, is perfect for space-constrained applications. Gold termination plating ensures long-term performance. Classified under high-reliability categories, it meets stringent quality standards. Enhance your PCB connectivity with the AMC06DTMZS273.