| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC07DRAH |
AMC07DRAH
| Heilind Number: | SULAMC07DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRAH |
| ECAD Model: |
Specifications
Detailed Description
The AMC07DRAH Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in high-demand environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power applications. This female connector offers two rows of 14 positions each, with a 2.54mm pitch for easy installation on PCBs. Its right-angle orientation and thru-hole termination method make it ideal for space-constrained designs. The gold-plated contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is designed for durability. Whether used in aerospace, military, or industrial settings, the AMC07DRAH guarantees secure and efficient board-to-board connections.

