AMC07DRAI

Heilind Number:SULAMC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRAI

Detailed Description

Introducing the AMC07DRAI, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a 2-row, 14-position female design, it offers ample connectivity options. The threaded mount type and thru hole termination method guarantee secure installation. Gold-plated contact material and Full Bellow contact type provide excellent signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power environments. Its right angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -65 to 150°C, it is perfect for harsh industrial environments. Trust the AMC07DRAI for dependable board-to-board and card edge connections in your projects.