AMC07DRAN-S93

Heilind Number:SULAMC07DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC07DRAN-S93

Detailed Description

Introducing the AMC07DRAN-S93, a high-performance board-to-board PCB connector designed for precision applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 14 positions each, offers ample connectivity options. Featuring gold-plated contacts and full bellow design, it ensures low contact resistance and long-term durability. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Tailored for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems. Trust the AMC07DRAN-S93 for seamless and secure board-to-board connections.