AMC07DRAS

Heilind Number:SULAMC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRAS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRAS

Detailed Description

The AMC07DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity with a contact rating of 3A at 700VAC. Featuring female gender and right-angle orientation, it ensures efficient PCB assembly. The contact material is made of durable beryllium copper with gold plating for enhanced conductivity and corrosion resistance. Its full bellow contact type guarantees secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution. With a termination method of thru-hole and termination plating in gold, it ensures easy and reliable soldering. Ideal for aerospace, defense, and industrial applications, the AMC07DRAS is a dependable choice for high-reliability connectivity.