AMC07DREH

Heilind Number:SULAMC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DREH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DREH

Detailed Description

The AMC07DREH is a high-performance PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 14 positions each, offering ample connectivity options. Its clearance hole mount type and eyelet termination method make installation easy and secure. Gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it is ideal for board-to-board and card edge connections. Operating efficiently in temperatures ranging from -65°C to 150°C, this connector is built for durability. The AMC07DREH is the perfect choice for aerospace, military, and other hi-rel applications where performance and reliability are paramount.