AMC07DREI

Heilind Number:SULAMC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DREI

Detailed Description

AMC07DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this connector ensures reliable signal transmission with minimal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The two-row, 14-position design allows for versatile connectivity options. Termination via eyelets and a threaded mount type ensure secure and stable connections. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. With its full bellow contact type, it offers excellent mating performance. Perfect for industries where reliability is paramount, this connector is a critical component for mission-critical systems.