AMC07DREN

Heilind Number:SULAMC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DREN

Detailed Description

Introducing the AMC07DREN, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 14 positions, ideal for complex circuitry. Termination is done via eyelets, and the contacts are gold-plated for optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees performance stability. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient for PCB layouts. Compliant with RoHS standards, the AMC07DREN is the perfect choice for high-reliability electronic systems.