AMC07DRES

Heilind Number:SULAMC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRES
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRES

Detailed Description

Introducing the AMC07DRES, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring reliable conductivity and durability. With a 2.54mm pitch and 14 positions, it offers versatile connectivity options. The female gender, side hole mount type, and eyelet termination method make installation easy and secure. Operating at voltages up to 700 VAC, it is suitable for power-intensive systems. Gold-plated contacts on Beryllium Copper ensure low contact resistance and signal integrity. The straight orientation and full bellow contact type further enhance performance. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves space on the PCB. Whether for aerospace, telecommunications, or industrial applications, the AMC07DRES meets the highest standards of quality and reliability.