AMC07DRTH-S93

Heilind Number:SULAMC07DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRTH-S93

Detailed Description

AMC07DRTH-S93 boasts an impressive combination of PPS and Beryllium Copper construction, ensuring top-tier performance. With a 3A amperage rating and 700VAC voltage tolerance, this female connector is designed for reliability. Featuring two rows of contacts with a 2.54mm pitch, it offers 14 positions for secure connectivity. The gold-plated Beryllium Copper contacts guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is perfect for demanding environments. Its clearance hole mount type and thru-hole termination method make installation a breeze. The straight orientation and full bellow contact type further enhance its functionality. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet powerful. Tailored for high-performance applications, it belongs to the category of Board to Board PCB Connectors and Card Edge Connectors. Rest assured, with AMC07DRTHS93, quality and efficiency are guaranteed.