| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC07DRTH |
AMC07DRTH
| Heilind Number: | SULAMC07DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC07DRTH, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two-row design with 14 positions allows for versatile connectivity options. Gold contact plating and Thru Hole termination method guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its compact dimensions of 10.95mm height and 8.38mm width make it suitable for PCB applications. Trust the AMC07DRTH for secure and efficient board-to-board connections.

