AMC07DRTI-S13

Heilind Number:SULAMC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRTI-S13

Detailed Description

Introducing the AMC07DRTI-S13, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The 14 positions and 2 rows allow for versatile connectivity options, while the gold-plated contacts guarantee optimal signal integrity. With a threaded mount and card extender termination method, installation is quick and easy. Its full bellow contact type and straddle orientation further enhance stability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust in the AMC07DRTI-S13 for secure and efficient PCB connections.