AMC07DRTI-S734

Heilind Number:SULAMC07DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRTI-S734

Detailed Description

Introducing the AMC07DRTI-S734, a high-performance connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this female connector offers reliable connectivity in industrial environments. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and a full bellow design guarantee excellent signal integrity. With 14 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh conditions. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a reliable choice for mission-critical systems.