| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRTI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC07DRTI-S93 |
AMC07DRTI-S93
| Heilind Number: | SULAMC07DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, Female, 2 Rows, Threaded Mount, Thru Hole Termination, Gold-Plated Beryllium Copper Contacts with a 2.54mm pitch, 700VAC rated. Featuring Full Bellow contact type, this straight orientation connector offers 14 positions with a .2" tail length. Operating in a wide temperature range of -65 to 150°C, it has a compact design with dimensions of 10.95mm height and 8.38mm width. Suitable for high-reliability applications, this AMC07DRTI-S93 connector is ideal for Board To Board and Card Edge connections, ensuring secure and efficient PCB connectivity.

