AMC07DRTN-S13

Heilind Number:SULAMC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRTN-S13

Detailed Description

This high-performance female board-to-board PCB connector, SKU AMC07DRTN-S13, is engineered for reliability in demanding applications. With a pitch of 2.54mm and 14 positions across two rows, it offers secure connectivity with a 3A amperage rating and 700VAC voltage. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures superior conductivity and durability even in harsh environments. The full bellow contact type and card extender termination method guarantee a stable connection, while the straddle orientation allows for efficient PCB integration. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in a variety of industries. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust in the quality and performance of this connector for your critical electronic systems.