AMC07DRTS-S13

Heilind Number:SULAMC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRTS-S13

Detailed Description

Introducing the AMC07DRTS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 14 positions with a 3A amperage rating, it allows for secure and efficient connections. The female gender, side-hole mount type, and card extender termination method make it versatile for various applications. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation ensure a stable connection. Rated for 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Ideal for high-reliability electronic systems, the AMC07DRTS-S13 is a top choice in the realm of connectors.