AMC07DRTS

Heilind Number:SULAMC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRTS

Detailed Description

SKU AMC07DRTS features a female connector with 2 rows, designed for board-to-board PCB connections. Crafted with precision, this connector boasts PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity. The straight orientation and side hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets high power demands. Its 14 positions, 2.54mm pitch, and full bellow contact type make it suitable for various applications. With a wide operating temperature range of -65 to 150°C, it's ideal for diverse environments. Gold termination plating enhances longevity. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for connectivity needs. This connector, part of the hi-rel category, upholds stringent quality standards, making it a dependable choice for critical systems. The AMC07DRTS acronym signifies its high-performance capabilities. Trust in this connector for efficient and secure PCB connections.