AMC07DRXN

Heilind Number:SULAMC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRXN

Detailed Description

This high-quality PCB connector, SKU AMC07DRXN, is designed for reliable performance in demanding electronic applications. Featuring a robust construction of PPS and Beryllium Copper, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, utilizing a Full Bellow design with gold plating, guarantee secure and low-resistance connections. The straight orientation and 2.54mm pitch make it easy to integrate into circuit boards. With an operating temperature range of -65 to 150°C, it is ideal for use in various environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for space-efficient PCB layout. Tailored for board-to-board and card edge connections, it is a versatile solution for your connectivity needs. Trust in the AMC07DRXN for high-performance and long-lasting functionality in your electronic designs.