AMC07DRYH

Heilind Number:SULAMC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULAMC07DRYH

Detailed Description

The AMC07DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has two rows with 14 positions, perfect for complex electronic setups. Its straight orientation and clearance hole mount type make installation easy. The termination method is through-hole with gold plating, guaranteeing secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The full bellow contact type and gold termination plating further enhance its performance. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMC07DRYH ensures dependable connectivity in critical systems.