AMC07DRYI

Heilind Number:SULAMC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC07DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC07DRYI

Detailed Description

Introducing the AMC07DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 14 female contacts, this connector ensures reliable signal transmission in a compact form factor. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The contacts are gold-plated for optimum signal integrity, with a voltage rating of 700VAC and an amperage of 3A. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it is space-saving yet efficient. Ideal for high-reliability applications, the AMC07DRYI is a perfect choice for industries where performance is paramount.