| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC07DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC07DRYN |
AMC07DRYN
| Heilind Number: | SULAMC07DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC07DRYN |
| ECAD Model: |
Specifications
Detailed Description
AMC07DRYN, featuring PPS & Beryllium Copper construction, boasts a 0.3A rating. With a female gender and two rows, this connector offers a versatile fit. Designed for thru-hole termination, it ensures secure installation. The use of Beryllium Copper with gold plating guarantees reliable conductivity. Operating at 700 VAC, it suits high-power applications. Its full bellow contact type and straight orientation enhance signal transmission. With 14 positions and a tail length of 11.18mm, it accommodates complex connections. Meeting stringent standards, it operates in a wide temperature range (-65 to 150°C). Compact yet robust, this connector, belonging to the category of Board To Board PCB Connectors and Card Edge Connectors, is ideal for demanding electronic setups.

